Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Soldering Stations & Accessories
                                                                                                      4. Fume Extractors
                                                                                                      Print Page

                                                                                                      WSA350EUN

                                                                                                      BENCH TOP SMOKE ABSORBER, 20W, 230V

                                                                                                      WELLER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WELLER WSA350EUN
                                                                                                      ManufacturerWELLER
                                                                                                      Manufacturer Part NoWSA350EUN
                                                                                                      Order Code2426414
                                                                                                      Product RangeWSA350
                                                                                                      Also Known AsGTIN UPC EAN: 4003019253586
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      51 In Stock

                                                                                                      8 more incoming. You can reserve stock now

                                                                                                      51 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.10,956.560
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.10,956.56
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      WELLER
                                                                                                      ManufacturerWELLER
                                                                                                      Manufacturer Part NoWSA350EUN
                                                                                                      Order Code2426414
                                                                                                      Product RangeWSA350
                                                                                                      Also Known AsGTIN UPC EAN: 4003019253586
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Air Volume1.25m³/min
                                                                                                      Supply Voltage VAC230V
                                                                                                      Power Rating20W
                                                                                                      Plug TypeEU
                                                                                                      Product RangeWSA350

                                                                                                      Product Overview

                                                                                                      The WSA350EU from Weller is a smoke absorber. This absorber removes flux fumes from the bench top by drawing the smoke through an activated carbon filter. WSA350 can process up to 1.37 cubic metres of air per minute and collector can be easily adjusted to multiple positions thus smoke absorber is the perfect solution for this smoky problem.

                                                                                                      • Voltage of 230V
                                                                                                      • Sound level range from 45dBA to 50dBA
                                                                                                      • Power consumption of 20W
                                                                                                      • Absorption capacity range from 1.25 m3/min. at 50Hz to 1.37 m3/min. at 60 Hz
                                                                                                      • ESD safe
                                                                                                      • VDE / CE certificated
                                                                                                      • Replacing the filter is easy and economical

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Air Volume

                                                                                                      1.25m³/min

                                                                                                      Power Rating

                                                                                                      20W

                                                                                                      Product Range

                                                                                                      WSA350

                                                                                                      Supply Voltage VAC

                                                                                                      230V

                                                                                                      Plug Type

                                                                                                      EU

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Operating Instructions EN

                                                                                                      Alternatives for WSA350EUN

                                                                                                      1 Product Found

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.95
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.