Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
34 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | Rs.4,871.990 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,871.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K22F
Order Code2428289
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K22F
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK22FN512VLH12
Kit ContentsDev Board MK22FN512VLH12, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FRDM-K22F is the second Freedom board featuring a Kinetis K Next-Generation MCU (after the FRDM-K64F). It is targeting USB applications with a high-level of integration thanks to the crystal-less feature of its new USB controller (48MHz external crystal saved on the BOM cost) and the lower-power capabilities of this new generation of ARM Cortex-M4 MCUs. The FRDM-K22F is based on a Kinetis MK22
- FXOS8700CQ accelerometer and magnetometer
 - Flexible power supply options –USB, external source
 - RGB LED
 - Easy access to MCU I/O
 - Form factor compatible with Arduino™ R3 pin layout
 - OpenSDAv2 serial and debug interface
 - Virtual Serial port interface
 - Open-source bootloader and firmware
 
Applications
Consumer Electronics, Medical, Building Automation, Industrial, Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K22F
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board MK22FN512VLH12, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK22FN512VLH12
Product Range
-
Alternatives for FRDM-K22F
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091626