Low

3M  3625/10SF  RIBBON CABLE, 10 CONDUCTOR, 100M, 28AWG, 300V

3M 3625/10SF
Manufacturer:
3M 3M
Manufacturer Part No:
3625/10SF
Order Code:
2409341
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
10Core
Wire Gauge:
28AWG
Conductor Area CSA:
-
Reel Length (Imperial):
0.328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
10mm
Product Range:
3625 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.24619

Associated Products