Low

3M  3758/09  ROUND-TO-FLAT CABLE, 9 CONDUCTOR 275FT 26AWG

3M 3758/09
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
9Core
Wire Gauge:
26AWG
Conductor Area CSA:
-
Reel Length (Imperial):
275ft
Reel Length (Metric):
83.82m
No. of Max Strands x Strand Size:
7 x 34AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
-
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Round Jacketed Flat Ribbon Cable
Cable Width:
10.2mm
Product Range:
3758 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
4.989512