Low

4D SYSTEMS  SK-160G2-AR  STARTER KIT, OLED, ARDUINO

4D SYSTEMS SK-160G2-AR
Manufacturer Part No:
SK-160G2-AR
Order Code:
2454469
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
4D Systems
Silicon Core Number:
GOLDELOX
Kit Application Type:
Display
Application Sub Type:
OLED Display
Kit Contents:
uOLED-160-G2 Display, Arduino Adapter Shield, Micro-SD Card, Adapters, Jumper Cable, Starter Guide
Product Range:
-
Features:
1.7" uOLED Display, Powerful Graphics, 4GB Memory, Arduino Compatible, Workshop4 IDE Software
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.115

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.