Low

SK-32PTU-AR - 

TFT LCD Display Module Starter Kit, 3.2", Touchscreen, PICASO Processor, Arduino

SK-32PTU-AR - TFT LCD Display Module Starter Kit, 3.2", Touchscreen, PICASO Processor, Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK-32PTU-AR
Order Code:
2454473
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SK-32PTU-AR is a starter kit for the uLCD-32PTU-AR Arduino display module pack, which includes uLCD-32PTU 3.2" LCD display with resistive touch. The Arduino display module pack enables users to quickly connect the 4D Arduino adaptor shield to connect the 5 way cable between the adaptor and the display and start programming their new 4D systems display. Communication to the display module is performed via the Arduino's hardware serial port. Power for the display is supplied from the Arduino's 5V bus. In most cases, no external power is required for the display module as all power is supplied from the Arduino via the adaptor shield. If the USB supply from PC is insufficient, Arduino DC Jack may be utilized to power up the Arduino board .
  • 240 x 320 VGA resolution, RGB 65K colours, TFT Screen with integrated 4wire resistive touch panel
  • Powered by the 4D Labs PICASO processor
  • Onboard MicroSD slot
  • 4V to 5.5V range operation
  • Display module dimension 56.32mm x 92.19mm x 15.9mm
  • Display full colour images, animations, icons and video clips on chosen 4D Systems display
  • Supports all available Windows fonts
  • 13 GPIO Pins, Support 8bit parallel data transfer
  • 5 pin interface to any host device

Applications

Imaging, Video & Vision

Contents

ULCD-32PTU display module , 4D Arduino adaptor shield, 4GB MicroSD card, uUSB-PA5 programming adaptor, 150mm 5 way female to female jumper cable, 5 way male to male adaptor, Quick start user guide.

Product Information

:
4D Systems
:
PICASO
:
Display
:
LCD Display
:
uLCD-32PTU Display, Arduino Adapter Shield, Micro-SD Card, Adapters, Jumper Cable, Starter Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/1/18

Contact me when back in stock

Rs.13,872.12 Rs. 13872.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.13,872.12
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.