Technical Data Sheet (381.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SK-70DT-PI is a 7.0" Raspberry Pi starter kit which provides all the components needed for users to connect a 7.0" TFT LCD to the Raspberry Pi. This display module pack enables Raspberry Pi users to quickly connect the 4D serial Pi adaptor to their Raspberry Pi. Connect the 5 way cable between the adaptor and the display to start programming on 4D systems display. The display module can be programmed in many ways using 4D Systems Workshop 4 IDE software. The uLCD-70DT has a comprehensive range of serial commands to receive from the Raspberry Pi to draw primitives such as lines, rectangles, circles, text to displaying images, playing sound and logging data to MicroSD card. Communication to the display module is performed via the Raspberry Pi serial port. Display is powered up from Raspberry Pi 5V bus. No external power is required for the display module as all power is supplied from the Raspberry Pi via the adaptor.
  • Powerful 7.0" intelligent LCD TFT display module powered by DIABLO16 processor
  • 800 x 480 resolution, RGB 65K colours, TFT Screen with integrated 4wire resistive touch panel
  • 5 pin interface to any TTL serial host
  • 16 GPIO pins for user interfacing, which include 4 configurable analogue Inputs
  • Onboard MicroSD card slot
  • MicroSD signals available externally if an external MicroSD card connector is preferred
  • DOS compatible file access (FAT16 format) as well as low level access to card memory
  • Display full colour images, animations, icons and video clips on chosen 4D Systems display
  • Supports all available Windows fonts
  • 4.0V to 5.5V range operation

Product Information

Silicon Manufacturer:
4D Systems
Silicon Core Number:
Kit Application Type:
Application Sub Type:
LCD Display
Kit Contents:
uLCD-70DT Display, RPI Adapter, Micro-SD Card, Adapters, Jumper Cable, Starter Guide
Product Range:
7" uLCD Display, Powerful Graphics, 4GB Memory, Raspberry Pi Compatible, Workshop4 IDE Software
To Be Advised

Find similar products  grouped by common attribute


  • Imaging, Video & Vision


ULCD-70DT display module , 4D Serial Pi adaptor, 4GB MicroSD card, uUSB-PA5 programming adaptor, 150mm 5 way female to female jumper cable, 5 way male to male adaptor, Quick start user guide.

Legislation and Environmental

Country of Origin:

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Tariff No:
Weight (kg):

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.