Low

ABRACON  ABLJO-92.160MHZ  OSCILLATOR, 92.16MHZ, 14.3 X 8.7MM, LVCMOS

ABRACON ABLJO-92.160MHZ
ABRACON ABLJO-92.160MHZ
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABLJO-92.160MHZ
Order Code:
1904511
Technical Datasheet:
See all Technical Docs
ABRACON ABLJO-92.160MHZ
ABRACON ABLJO-92.160MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
92.16MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 14.3mm x 8.7mm
Supply Voltage Nom:
3.3V
Product Range:
ABLJO Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
LVCMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.001887

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.