Low

ABRACON  ABLJO-V-98.304MHZ  VCO/VCXO, 98.304MHZ, 9.2X14.8MM, LVCMOS

ABRACON ABLJO-V-98.304MHZ
ABRACON ABLJO-V-98.304MHZ
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABLJO-V-98.304MHZ
Order Code:
1904494
Technical Datasheet:
See all Technical Docs
ABRACON ABLJO-V-98.304MHZ
ABRACON ABLJO-V-98.304MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
98.304MHz
Oscillator Case:
SMD, 14.8mm x 9.2mm
Supply Voltage Nom:
3.3V
Product Range:
ABLNO Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
LVCMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.001452

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.