Low

ALPHA WIRE  5909C-1000  WIRE/CABLE,MULTICONDUCTO

ALPHA WIRE 5909C-1000
Technical Data Sheet (78.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Pairs:
9 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
0.23mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
9.398mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
0