Low

ALPHA WIRE  1317C SL001  Multiconductor Paired Communication & Co

ALPHA WIRE 1317C SL001
Technical Data Sheet (9.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Pairs:
2 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
0.36mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
150V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.588mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
1