Low

ALPHA WIRE  3248 100  CABLE ((NW)) 100FT

ALPHA WIRE 3248 100
Manufacturer Part No:
3248 100
Order Code:
1299787
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
4Core
Wire Gauge:
16AWG
Conductor Area CSA:
1.23mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 29AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
7.09mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85444920
Weight (kg):
.000001