Low

5172C SL005 - 

Multicore Screened Cable, Xtra Guard® 1, Slate, 2 Core, 16 AWG, 1.23 mm², 100 ft, 30.5 m

5172C SL005 - Multicore Screened Cable, Xtra Guard® 1, Slate, 2 Core, 16 AWG, 1.23 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5172C SL005
Order Code:
2290682
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
2Core
:
16AWG
:
1.23mm²
:
100ft
:
30.5m
:
19 x 0.29mm
:
300V
:
PVC
:
Tinned Copper
:
7.06mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5172C SL005 is a 2-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/polyester/aluminium Supra-Shield® foil tape shield and tinned copper braid shield (70% minimum coverage). The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
  • CPR: Not Yet Qualified
  • Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
  • Fast, easy stripping of insulation and jacket
  • 65lbs Maximum pull tension
  • 115pf/ft at 1kHz Nominal ground capacitance
  • 0.17µH/ft Nominal inductance

Applications

Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/3/18

Contact me when back in stock

Rs.48,882.00 Rs. 48882.00
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.48,882.00
5 + Rs.46,966.00
10 + Rs.44,356.00
50 + Rs.39,925.00