Low

5492C SL005 - 

Multipair Screened Cable, Xtra Guard® 1, Slate, 2 Pair, 24 AWG, 0.23 mm², 100 ft, 30.5 m

5492C SL005 - Multipair Screened Cable, Xtra Guard® 1, Slate, 2 Pair, 24 AWG, 0.23 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5492C SL005
Order Code:
1182577
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
2 Pair
:
24AWG
:
0.23mm²
:
100ft
:
30.5m
:
7 x 32AWG
:
300V
:
PVC
:
Tinned Copper
:
5.49mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5492C SL005 is a 100ft 2-pair sunlight resistant foil-shield high-performance Cable with stranded tinned copper conductors and premium semi-rigid PVC insulation. It features unique, premium-grade PVC jacket for easier routing of cable in small spaces. It has aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire equal in size to conductor.
  • CPR: Not Yet Qualified
  • Xtra-Guard® 1-high performance in a tough PVC cable
  • Provides resistance to oils per UL Oil Res I and Class 43
  • 17.6lb Maximum pull tension
  • 0.19µH/ft Nominal inductance
  • -35 to 105°C Temperature range

Applications

Mining, Oil & Gas, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/3/18

Contact me when back in stock

Alternatives Available

1922852 - Multipair Screened Cable, Pro-Tekt™, Grey, 2 Pair, 24 AWG, 164 ft, 50 m

Rs.6,518.55 Rs. 6518.55
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.6,518.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.