Low

ALPHA WIRE  78006 SL005  Multicore Unscreened Cable, Slate, 6 Core, 28 AWG, 0.0925 mm², 100 ft, 30.5 m

ALPHA WIRE 78006  SL005
Manufacturer Part No:
78006 SL005
Order Code:
2477739
Product Range
78006 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers' needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% li...
  • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
  • Up to 32% smaller and 44% lighter than standard 300V PVC cable
  • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
  • 10X cable diameter bend radius
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Finely stranded tinned copper conductors for excellent flexibility
  • -40°C to +80°C temperature range
  • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

Product Information

Jacket Colour:
Slate
No. of Cores:
6Core
Wire Gauge:
28AWG
Conductor Area CSA:
0.0925mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 0.079mm
Voltage Rating:
300V
Jacket Material:
MPPE
Conductor Material:
Tinned Copper
External Diameter:
3.15mm
Product Range:
78006 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Audio;
  • Communications & Networking;
  • Consumer Electronics;
  • Lighting;
  • Maintenance & Repair;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • System Monitoring;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.496

Associated Products