Low

ALPHA WIRE  78022 SL005  Multicore Unscreened Cable, Slate, 2 Core, 24 AWG, 0.241 mm², 100 ft, 30.5 m

ALPHA WIRE 78022  SL005
Technical Data Sheet (32.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers' needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.
  • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
  • Up to 32% smaller and 44% lighter than standard 300V PVC cable
  • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
  • 10X cable diameter bend radius
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Finely stranded tinned copper conductors for excellent flexibility
  • -40°C to +80°C temperature range
  • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

Product Information

Conductor Area CSA:
0.241 mm²
Conductor Material:
Tinned Copper
External Diameter:
2.84 mm
Jacket Colour:
Slate
Jacket Material:
MPPE
No. of Cores:
2 Core
No. of Max Strands x Strand Size:
19 x 0.127mm
Product Range:
78022 Series
Reel Length (Imperial):
100 ft
Reel Length (Metric):
30.5 m
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
300 V
Wire Gauge:
24 AWG

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Audio;
  • Communications & Networking;
  • Consumer Electronics;
  • Lighting;
  • Maintenance & Repair;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • System Monitoring;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.43

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Cores: 2Core
  • Reel Length (Metric): 30.5m
  • Conductor Material: Tinned Copper
  • Jacket Material: MPPE
  • External Diameter: 2.84mm
  • Voltage Rating: 300V
  • Reel Length (Imperial): 100ft
  • Product Range: 78022 Series
  • Wire Gauge: 24AWG
  • Jacket Colour: Slate
  • No. of Max Strands x Strand Size: 19 x 0.127mm
  • Conductor Area CSA: 0.241mm²