Low

78034 SL005 - 

Multicore Unscreened Cable, EcoGen EcoCable Mini, Slate, 4 Core, 22 AWG, 0.382 mm², 100 ft, 30.5 m

78034 SL005 - Multicore Unscreened Cable, EcoGen EcoCable Mini, Slate, 4 Core, 22 AWG, 0.382 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
78034 SL005
Order Code:
2455754
Product Range
78034 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
4Core
:
22AWG
:
0.382mm²
:
100ft
:
30.5m
:
19 x 34AWG
:
300V
:
MPPE
:
Tinned Copper
:
3.68mm
:
78034 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers' needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.
  • CPR: Not Yet Qualified
  • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
  • Up to 32% smaller and 44% lighter than standard 300V PVC cable
  • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
  • 10X cable diameter bend radius
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Finely stranded tinned copper conductors for excellent flexibility
  • -40°C to +80°C temperature range
  • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

Applications

Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/3/18

Contact me when back in stock

Rs.20,103.00 Rs. 20103.00
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.20,103.00
5 + Rs.19,315.00
10 + Rs.18,242.00
50 + Rs.16,419.00