Low

ALPHA WIRE  79047 SL005  Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 6 Core, 22 AWG, 0.38 mm², 100 ft, 30.5 m

ALPHA WIRE 79047 SL005
Manufacturer Part No:
79047 SL005
Order Code:
2336643
Product Range
79047 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
6Core
Wire Gauge:
22AWG
Conductor Area CSA:
0.38mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
19 x 0.16mm
Voltage Rating:
600V
Jacket Material:
MPPE
Conductor Material:
Tinned Copper
External Diameter:
5.79mm
Product Range:
79047 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.48