Low

AMP - TE CONNECTIVITY  2-50871-2  TEST SOCKET, MINIATURE SPRING

AMP - TE CONNECTIVITY 2-50871-2
Manufacturer Part No:
2-50871-2
Order Code:
1886464

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Test Socket
No. of Contacts:
-
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000113

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.