Low

AMPHENOL FCI  10080211-0001LF  MICRO SATA CONNECTOR, RECEPTACLE, 16 POSITION, THROUGH HOLE

AMPHENOL FCI 10080211-0001LF
Manufacturer Part No:
10080211-0001LF
Order Code:
1691862
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
16Contacts
Gender:
Receptacle
Connector Type:
Micro SATA
Contact Termination Type:
Through Hole
Product Range:
-
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002229

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.