Please refer to product description
- Manufacturer:
- ANALOG DEVICES
- Order Code:
- 1581966
- Manufacturer Part No:
- AD9833BRMZ
-
- Technical Data Sheet (764.77KB) EN
- WAVEFORM GENERATOR, 9833, MSOP10
- IC Function: Direct Digital Synthesizer
- Brief Features: Digitally Programmable Frequency and Phase, Sinusoidal / Triangular / Square Wave Outputs
- Supply Voltage Min: 2.3V
- Supply Voltage Max: 5.5V
- Operating Temperature Min: -40°C
- Operating Temperature Max: 105°C
- Digital IC Case Style: MSOP
- No. of Pins: 10
- MSL: MSL 3 - 168 hours
- SVHC: No SVHC (19-Dec-2012)
- A/D / D/A Features: SPI
- Base Number: 9833
- Data Interface: 3 Wire, Serial
- IC Case Style: SOP
- IC Generic Number: 9833
- Input Type: Active Low Control
- Interface Type: 3 Wire, Serial
- Linearity Error ADC / DAC +: 1LSB
- Linearity Error ADC / DAC -: 1LSB
- Logic Function Number: 9833
- No. of Bits: 10
- No. of Channels: 1
- Operating Temperature Range: -40°C to +105°C
- Package / Case: MSOP
- Resolution (Bits): 10bit
- Sample Rate: 25MSPS
- Sample Rate: 25MHz
- Sampling Rate: 25MSPS
- Supply Current: 4.5mA
- Supply Voltage Range: 2.3V to 5.5V
- Supply Voltage Range - Analogue: 2.3V to 5.5V
- Termination Type: SIP
- Voltage Vcc: 5V
Catalogue Page:
369 / ASIA- RoHS: Yes
- Weight (kg): 0.0001
- Tariff No.: 85423990
-
Country of Origin:
TW
Taiwan
Country in which last significant manufacturing process was carried out



