Low

ANALOG DEVICES  AD9859/PCBZ  400 MSPS DDS W/ 10 BIT DAC EVALBD

ANALOG DEVICES AD9859/PCBZ
ANALOG DEVICES AD9859/PCBZ
Technical Data Sheet (477.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES AD9859/PCBZ
ANALOG DEVICES AD9859/PCBZ

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9859
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Eval Board AD9859
Product Range:
-
Features:
400 MSPS Internal Clock Speed, Excellent Dynamic Performance, Serial I/O Control, 1.8V Power Supply
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.