Low

AD9910/PCBZ - 

Evaluation Board, 1GSPS DDS, AD9910

AD9910/PCBZ - Evaluation Board, 1GSPS DDS, AD9910
AD9910/PCBZ - Evaluation Board, 1GSPS DDS, AD9910

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9910/PCBZ
Order Code:
2301748
Product Range
AD9910 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9910/PCBZ is an evaluation board for 1GSPS DDS with 14bit DAC AD9910 device. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user friendly features such as the mouse-over effect. The AD9910 is a direct digital synthesiser (DDS) featuring an integrated 14bit DAC and supporting sample rates up to 1GSPS. The AD9910 employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high frequency, analog output synthesiser capable of generating a frequency agile sinusoidal waveform at frequencies up to 400MHz. The user has access to the three signal control parameters that control the DDS frequency, phase, and amplitude. The DDS provides fast frequency hopping and frequency tuning resolution with its 32bit accumulator.
  • Full featured evaluation board for the AD9910
  • PC evaluation software for control and measurement of the AD9910
  • USB interface
  • Graphic user interface (GUI) software with frequency sweep capability for board control
  • Factory tested and ready to use
  • 0.23Hz or better frequency resolution
  • Excellent dynamic performance
  • Serial input/output (I/O) control
  • 8 frequency and phase offset profiles
  • Sin(x)/(x) correction (inverse sinc filter)

Applications

Clock & Timing, Test & Measurement, RF Communications, Communications & Networking

Contents

AD9910 evaluation board, AD9910/PCBZ installation software CD, USB cable

Product Information

:
Analog Devices
:
AD9910
:
Data Converter
:
Direct Digital Synthesizer
:
Evaluation Board AD9910, Software, USB Cable
:
AD9910 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 5 - 8 business days delivery

see cut-off times
 
Check stock and lead times

8 will be available for delivery on 6 Mar, 2018

6 will be available for delivery on 11 Apr, 2018

More stock available week commencing 25/6/18
Rs.37,537.14 Rs. 37537.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.37,537.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.