Low

ANALOG DEVICES  AD9915/PCBZ  Evaluation Module, Direct Digital Synthesizer, 2.5 GSPS, 12 Bit DAC

ANALOG DEVICES AD9915/PCBZ
ANALOG DEVICES AD9915/PCBZ
Manufacturer Part No:
AD9915/PCBZ
Order Code:
2377894
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9915/PCBZ
ANALOG DEVICES AD9915/PCBZ

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD9915/PCBZ is an Evaluation Board 2.5 GSPS Direct Digital Synthesizer with 12-Bit DAC. The AD9915 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analogue output sinusoidal waveform at up to 1.0 GHz. The AD9915 enables fast frequency hopping and fine tuning resolution (64-bit capable using programmable modulus mode). The AD9915 also offers fast phase and amplitude hopping capability. The frequency tuning and control words are loaded into the AD9915 via a serial or parallel I/O port. The AD9915 also supports a user defined linear sweep mode of operation for generating linear swept waveforms of frequency, phase or amplitude. A high speed, 32-bit parallel data input port is included, enabling high data rates for polar modulation schemes and fast reprogramming of the phase, frequency and amplitude tuning words.
  • Frequency tuning resolution to 135pHz
  • 16-bit phase tuning resolution
  • 12-bit amplitude scaling
  • Automatic linear and nonlinear frequency sweeping capability
  • 32-bit parallel datapath interface

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9915
Kit Application Type:
Data Converter
Application Sub Type:
Direct Digital Synthesizer
Kit Contents:
Eval Board AD9915
Product Range:
-
Features:
Integrated 12bit DAC, GUI for Easy Communication, USB Interface
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development
  • Signal Processing
  • Test & Measurement

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.364688

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.