Low

ANALOG DEVICES  ADCLK914/PCBZ  ADCLK914, CLOCK BUFFER, EVAL BOARD

ANALOG DEVICES ADCLK914/PCBZ
Technical Data Sheet (343.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADCLK914/PCBZ is an evaluation board to evaluate ADCLK914 device. The ADCLK914 is an ultrafast clock/data buffer fabricated on the Analog Devices proprietary, complementary bipolar (XFCB-3) silicon-germanium (SiGe) process. The ADCLK914 features high voltage differential signalling (HVDS) outputs suitable for driving the latest Analog Device's high speed digital to analog converters (DACs). The ADCLK914 has a single, differential open-collector output. The ADCLK914 buffer operates up to 7.5GHz with a 160ps propagation delay and adds only 110fs random jitter (RJ). The ADCLK914 clock buffer is very fast, making it important to use adequate high bandwidth instruments to evaluate it. To that end, the evaluation board is fabricated using a high quality di-electric material between layers to maintain high signal integrity. Transmission line paths are kept as close to 50R as possible.
  • 7.5GHz operating frequency
  • 160ps propagation delay
  • 100ps output rise/fall
  • 110fs random jitter
  • On-chip input terminations

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADCLK914
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Buffer
Kit Contents:
Eval Board ADCLK914, Related Documentation
Product Range:
ADCLK914 Series
Features:
Very Fast, High Quality Dielectric Material Between Layers to Maintain High Signal Integrity
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Communications & Networking;
  • Consumer Electronics;
  • Industrial

Contents

Evaluation board with component installed, Applicable documents (schematic, layout, and so on)

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.142428

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.