ANALOG DEVICES  ADSP-21262SKSTZ200  IC, SHARC, DSP 200MHZ, SMD, LQFP144

ANALOG DEVICES ADSP-21262SKSTZ200

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1439061
  • Manufacturer Part No ADSP-21262SKSTZ200

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • DSP Case Style: LQFP
  • Embedded Interface Type: SPI
  • Flash Memory Size: -
  • Frequency: 200MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 32 / 40bit
  • No. of I/O's: -
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: SHARC Series
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability: No Longer Stocked

Price

Quantity List Price
1 - 4 Rs.2,629.37
5 - 9 Rs.2,511.98
10 - 24 Rs.2,432.35
25 - 49 Rs.2,235.33
50 - 99 Rs.2,143.39
100 - 249 Rs.2,068.69
250 - 499 Rs.1,900.40
500+ Rs.1,884.17
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423190
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought