Low

ANALOG DEVICES  EVAL-ADAU1761Z  ADAU1761 Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL Evaluation Board

ANALOG DEVICES EVAL-ADAU1761Z
ANALOG DEVICES EVAL-ADAU1761Z
Technical Data Sheet (941.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES EVAL-ADAU1761Z
ANALOG DEVICES EVAL-ADAU1761Z

Product Overview

The EVAL-ADAU1761Z is an evaluation board for SigmaDSP stereo, Low power, 96KHz, 24bit audio codec with integrated PLL device ADAU1761. This board includes both single ended and differential stereo line level analog audio inputs as well as a digital audio interface. single ended and differential analog outputs are also provided, as well as a stereo capless headphone output. The USBi provides power and the I2C communications interface to the evaluation board. A switch allows the ADAU1761 to operate at either 3.3V or 1.8V. The SgmaStudio programming software is used for all register controls and SigmaDSP core programming. A header is included for interfacing to stereo digital microphones. GPIO functions, such as push-buttons, LEDs, and switches, can be connected to the GPIO pins of the ADAU1761 for hardware control of the SigmaDSP.
  • SigmaDSP 28/56 bit 50MIPS digital audio processor
  • Fully programmable with SigmaStudio graphical tool
  • 24bit stereo audio ADC and DAC with >98 dB SNR
  • It supports sampling rates from 8kHz to 96kHz
  • Low power of 7mW record, 7mW playback, 48kHz at 1.8V
  • It has 6 analog input pins, configurable for single ended or differential inputs
  • It has flexible analog input/output mixers
  • DAC DNR (dB) of 99dB, DAC THD+N of 90dB
  • It provides 8/8 digital i/o channels, 2/2 analog i/o channels

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADAU1761
Kit Application Type:
Audio, Video
Application Sub Type:
Audio Processor
Kit Contents:
USBi Control Interface Board, USB Cable, Software, User Guide
Product Range:
ADAU1761 Series
Features:
The USBi Provides Power and the I2C Communications Interface to the Evaluation Board
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Portable Devices;
  • Audio

Contents

ADAU1761 evaluation board, USBi control interface board, USB cable, Software CD, Evaluation board documentation/quick start guide.

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.