Low

ANALOG DEVICES  EVAL-ADE7878EBZ  Evaluation Board for the ADE7878 Energy Metering IC

Manufacturer Part No:
EVAL-ADE7878EBZ
Order Code:
1853939
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADE7878EBZ
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-ADE7878EBZ is an evaluation board for ADE7878 device. The ADE7878 is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The ADE7878 incorporates seven ADCs, reference circuitry and al...
  • Evaluation board designed to be used to implement a fully functional three phase energy meter
  • Easy connection of various external transducers via screw terminals
  • Easy modification of signal conditioning components using PCB sockets
  • LED indicators on logic outputs CF1, CF2, CF3, IRQ0 and IRQ.
  • Optically isolated metering components and USB based communication with PC
  • External voltage reference option available for on-chip reference evaluation
  • PC COM port-based firmware updates

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADE7878
Kit Application Type:
Data Acquisition
Application Sub Type:
Energy Meter
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Metering

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
.66678

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.