Low

EVAL-ADF7241DB1Z - 

ADF7241, TRANSCEIVER, DAUGHTER BOARD

ANALOG DEVICES EVAL-ADF7241DB1Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADF7241DB1Z
Order Code:
1897092
Product Range
ADF7241 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Daughter Board
:
ADF7241 Series
:
ADF7xxxMB3Z Evaluation Board
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADF7241DB1Z is an evaluation board for ADF7241 low power IEEE 802.15.4 zero-IF 2.4GHz transceiver ic. The ADF7241 is a highly integrated, low power, and high performance transceiver for operation in the global 2.4GHz ISM band. It is designed with emphasis on flexibility, robustness, ease of use, and low current consumption. The IC supports the IEEE 802.15.4-2006 2.4GHz PHY requirements in both packet and data streaming modes. With a minimum number of external components, it achieves compliance with the FCC CFR47 Part 15, ETSI EN 300 440 (equipment class 2), ETSI EN 300 328 (FHSS, DR > 250Kbps), and ARIB STD T-66 standards.
  • Operating frequency range of (global ISM band) 2400MHz to 2483.5MHz
  • IEEE 802.15.4-2006-compatible (250Kbps)
  • Low power consumption
  • It provides high sensitivity
  • It has programmable output power
  • It has integrated voltage regulators
  • Excellent receiver selectivity and blocking resilience
  • It supports digital RSSI measurement
  • It supports fast automatic VCO calibration
  • Automatic RF synthesizer bandwidth optimization

Applications

Wireless, Metering, Industrial, Medical, Audio, Consumer Electronics

Associated Products

Compare Selected