Low

ANALOG DEVICES  EVAL-ADM2682EEBZ  ADM2682 5 kV rms Signal and Power Isolated RS-485 Transceiver with ±15 kV ESD Evaluation Board

ANALOG DEVICES EVAL-ADM2682EEBZ
Manufacturer Part No:
EVAL-ADM2682EEBZ
Order Code:
2009273
Product Range
ADM2682E Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-ADM2682EEBZ is an evaluation board for the ADM2682E . It operates at 16MBPS, 5kVrms signal and power isolated Rs485 transceivers with ±15kV ESD protection. The evaluation board is easily configured through jumper connections. The board can be used...
  • 5KVrms power and signal isolated Rs485/Rs422 transceiver
  • Integrated with isolated dc to dc converter
  • Configurable as half duplex or full duplex with Data rate of 16Mbps
  • Easily configurable through jumper connections
  • Test points for measuring all signals
  • Layout optimised for emission
  • Connect up to 256 nodes on one bus
  • Open and short circuit, fail-safe receiver inputs
  • High common mode transient immunity of >25kV/µs
  • Convenient connections for power and signal through screw terminal blocks

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADM2682
Kit Application Type:
Communication
Application Sub Type:
Isolator
Kit Contents:
Board, User Guide
Product Range:
ADM2682E Series
Features:
isoPower Integrated Isolated DC/DC Converter, ± 15kV ESD Protection, 16Mbps Data Rate
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.063503

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.