Low

EVAL-ADM3252EEBZ - 

Evaluation Module, Isolated RS232 Dual Channel Transceiver, Screw terminal blocks

EVAL-ADM3252EEBZ - Evaluation Module, Isolated RS232 Dual Channel Transceiver, Screw terminal blocks

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADM3252EEBZ
Order Code:
2378597
Product Range
ADM3252E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADM3252EEBZ is an evaluation board for evaluating the ADM3252E Isolated, Dual Channel, RS232 Line Driver/Receiver. Screw terminal blocks provide convenient connections for the power and signal connections. Test points are included on the power and signal lines on both sides of the isolation barrier. All required external components are included on the evaluation board. The ADM3252E is a high speed, 2.5KV, fully isolated, dual channel RS232/V.28 transceiver device that is operational from a single 3.3V or 5V power supply. Because of high ESD protection on the RIN1, RIN2, TOUT1, and TOUT2 pins, the ADM3252E is ideally suited for operation in electrically harsh environments or where RS232 cables are frequently plugged and unplugged. The ADM3252E provides four independent isolation channels using the integrated and isolated power of isoPower. There is no requirement to use a separate isolated dc to dc converter.
  • 2.5KV fully isolated (power and data) RS232 transceiver
  • Convenient connections for power and signal via screw terminal blocks
  • 3.3V or 5V operation
  • Test points for measuring all signals
  • All external components required included for correct operation
  • ESD protection to IEC 1000-4-2 (801.2) on RINx and TOUTx pins
  • High Common mode transient immunity: >25KV/µs

Applications

Communications & Networking, Industrial, Medical

Product Information

:
Communication
:
-
:
Analog Devices
:
ADM3252
:
ADM3252E Series
:
Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 28/5/18

Contact me when back in stock

Rs.5,335.24 Rs. 5335.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.5,335.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.