Low

ANALOG DEVICES  EVAL-CN0185-EB1Z  AD7400A Novel Analogue-to-Analogue Isolator Evaluation Board using an Isolated Sigma-Delta Modulator

Manufacturer Part No:
EVAL-CN0185-EB1Z
Order Code:
1984807
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-CN0185-EB1Z
ANALOG DEVICES EVAL-CN0185-EB1Z
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-CN0185-EB1Z is the evaluation board described in the circuit from the lab CN-0185, entitled "A novel analog to analog isolator using an isolated sigma-delta modulator, isolated dc to dc converter and active filter (CN0185)". The circuit is based on the AD7400A, a second order, sigma delta modulator with a Digitally isolated 1bit data stream output. The isolated analog signal is recovered with a fourth order active filter based on the dual, low noise, rail to rail AD8646 OPAMP. With the ADuM5000 as the power supply for the isolated side, the two sides are completely isolated and use only one power supply for the system. The circuit has 0.05% linearity and benefits from the noise shaping provided by the modulator of the AD7400A and the analog filter. The circuit's applications include motor control and shunt current monitoring and it is a good alternative to isolation systems based on opto-isolators.
  • Differential input noise reduction filter
  • Isolated Sigma to Delta Modulator
  • Isolated DC to DC Converter

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADuM5000
Kit Application Type:
Test
Application Sub Type:
Isolator
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Board Only
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84718000
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.