Low

EVAL-CN0196-EB1Z - 

Evaluation Board, H-BRIDGE DRVR, EVAL-CN0196-EB1Z, Motor Control

EVAL-CN0196-EB1Z - Evaluation Board, H-BRIDGE DRVR, EVAL-CN0196-EB1Z, Motor Control
EVAL-CN0196-EB1Z - Evaluation Board, H-BRIDGE DRVR, EVAL-CN0196-EB1Z, Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0196-EB1Z
Order Code:
2070661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CN0196-EB1Z is an evaluation board described in circuit from the lab CN-0196 entitled "H-bridge driver circuit using isolated half-bridge drivers". This is an H-bridge composed of high power switching Mosfet's that are controlled by low voltage logic signals. This circuit provides a convenient interface between logic signals and the high power bridge. The bridge uses low cost N channel power Mosfet's for both the high and low sides of the H-bridge. This provides galvanic isolation between the control side and power side. This circuit can be used in motor control, power conversion with embedded control interface, lighting, audio amplifiers and uninterruptable power supplies (UPS). The ADG787 is a low voltage CMOS device that contains two independently selectable single-pole double-throw (SPDT) switches. The ADuM7234 is an isolated, half-bridge gate driver that employs analog Device's iCoupler technology to provide independent and isolated high-side and low-side outputs.
  • Integrated pulse width modulated (PWM) controllers
  • H-bridge switching 12 V with a 4 A peak current

Applications

Automotive, Motor Drive & Control, Embedded Design & Development, Power Management, Lighting

Product Information

:
Drivers
:
Half Bridge Driver
:
Analog Devices
:
ADuM7234
:
-
:
EVAL-CN0196-EB1Z Evaluation Board, Software
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 28/5/18

Contact me when back in stock

Rs.4,596.08 Rs. 4596.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.4,596.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.