Low

ANALOG DEVICES  SSM2305-EVALZ  SSM2305 Filterless High Efficiency Mono 2.8 W Class-D Audio Amplifier Evaluation Board

ANALOG DEVICES SSM2305-EVALZ
Manufacturer Part No:
SSM2305-EVALZ
Order Code:
2072482
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SSM2305-EVALZ is an evaluation board for Mono 2.8W class-D audio amplifier. The SSM2305 evaluation board carries a complete application circuit for driving a loudspeaker. The SSM2305 is a fully integrated, single chip, mono class-D audio amplifier that is designed to maximize performance for mobile phone applications. The application circuit is capable of delivering 2.8W of continuous output power with less than 10% THD + N driving a 4R load from a single 5V supply. The SSM2305 comes with a differential mode input port and a high efficiency, full H-bridge at the output that enables direct coupling of the audio power signal to the loudspeaker. The differential mode input stage allows for cancelling of common mode noise.
  • Single ended and differential input capability
  • User friendly interface connection
  • Optimised EMI suppression filter assembled on board
  • Filterless class-D amplifier with Σ-Δ modulation
  • 2.8W into 4R load and 1.6W into 8R load at 5V supply with <10% total harmonic distortion (THD)
  • 89% efficiency at 5V, 1.3W into 8R speaker
  • >98dB signal to noise ratio (SNR)

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
SSM2305
Kit Application Type:
Amplifier
Application Sub Type:
Audio Power Amplifier - Class D
Kit Contents:
Board Only
Product Range:
-
Features:
Mono 2.8W Amplifier, Single-ended & Differential I/P Capability, User-friendly Interface Connection
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Portable Devices;
  • Consumer Electronics;
  • Hobby & Education

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.25

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.