Low

APC  RBC7  LEAD ACID BATTERY CARTRIDGE, 12V

APC RBC7
Technical Data Sheet (41.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
-
Battery Voltage:
12V
Battery Size Code:
-
Battery Terminals:
Connector
External Diameter:
-
External Height:
173mm
External Width:
152mm
External Depth:
183mm
Weight:
11.68kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85071020
Weight (kg):
13.64314

Similar Products