Low

AVX  PBRC-3.68BR  CERAMIC RESONATOR, 3.68MHZ, SMD

AVX PBRC-3.68BR
Manufacturer:
AVX AVX
Manufacturer Part No:
PBRC-3.68BR
Order Code:
1582570
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency:
3.68MHz
Oscillator Mounting:
SMD
No. of Pins:
3 Pin
Resonant Impedance:
30ohm
Frequency Tolerance:
± 0.5%
Product Range:
-
Frequency Stability:
± 0.3%
Operating Temperature Min:
-20°C
Operating Temperature Max:
80°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000225

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.