Low

BELDEN  1030A-0101000  SHIELDED MULTIPAIR CABLE, 1PAIR, 16AWG, 1000FT, 300V

BELDEN 1030A-0101000
Technical Data Sheet (98.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Pairs:
1 Pair
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
305m
No. of Max Strands x Strand Size:
7 x 24AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.528mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
9.071848

Associated Products

Similar Products