Low

BELDEN  1350SB 0101000  SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V BLACK

BELDEN 1350SB 0101000
Technical Data Sheet (96.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Pairs:
1 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
LSZH
Conductor Material:
Tinned Copper
External Diameter:
4.547mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
8.504857