Low

BELDEN  1420A 0601000  SHIELDED MULTIPAIR CABLE 3PR 1000FT 300V CHROME

BELDEN 1420A 0601000
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1420A 0601000
Order Code:
2032284
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
3 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
6.629mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
15.467