Low

BELDEN  1504A J77U1000  SHIELDED MULTIPAIR CABLE 2PR 1000FT 150V

BELDEN 1504A J77U1000
Technical Data Sheet (97.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black, Red
No. of Pairs:
2 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
19 x 34AWG
Voltage Rating:
150V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
3.632mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
13.40365