Low

BELDEN  19504 B59250  UNSHLD MULTICOND CABLE 3COND 16AWG 250FT

BELDEN 19504 B59250
Technical Data Sheet (91.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76m
No. of Max Strands x Strand Size:
65 x 34AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
10.287mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
9.888

Associated Products

Similar Products