Low

BELDEN  34410 010100  HOOK UP WIRE, 100FT, 10AWG COPPER, BLACK

BELDEN 34410 010100
Technical Data Sheet (87.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
Wire Gauge:
10AWG
Conductor Area CSA:
5.23mm²
No. of Max Strands x Strand Size:
65 x 28AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
600V
Jacket Material:
Rubber
Conductor Material:
Copper
External Diameter:
5.309mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
2.494759