Low

BELDEN  35616 010500  HOOK UP WIRE, 500FT, 16AWG, COPPER, BLACK

BELDEN 35616 010500
Technical Data Sheet (90.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
Wire Gauge:
16AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
26 x 30AWG
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
Voltage Rating:
600V
Jacket Material:
PE
Conductor Material:
Tinned Copper
External Diameter:
3.099mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
3.333904

Alternatives

HOOK UP WIRE, 100FT, 16AWG, COPPER, RED

BELDEN

4 in stock

Price for: Reel of 100

1+ Rs.6,578.57 5+ Rs.6,190.88 10+ Rs.5,837.32 25+ Rs.5,694.14 more…

Buy

Wire, Black, 16 AWG, 1.326 mm², 26 x 30AWG, 1000 ft, 304.8 m

ALPHA WIRE

8 in stock

Price for: Reel of 1

1+ Rs.25,318.28

Buy

Wire, Black, 16 AWG, 1.32 mm², 26 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE

27 in stock

Price for: Reel of 1

1+ Rs.5,948.32 5+ Rs.5,721.12 10+ Rs.5,414.72 50+ Rs.4,973.12

Buy