Low

BELDEN  39120 010100  HOOK UP WIRE,100FT,20AWG,COPPER,PPO,BLACK

BELDEN 39120 010100
Technical Data Sheet (98.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
Wire Gauge:
20AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
10 x 30AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
600V
Jacket Material:
PPO
Conductor Material:
Tinned Copper
External Diameter:
1.55mm
Approval Specification:
UL 11028
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.195045

Associated Products