Low

BELDEN  5300UE 0081000  UNSHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 18AWG, 1000FT, 300V

BELDEN 5300UE 0081000
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
5300UE 0081000
Order Code:
4377643
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 26AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.013mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
8.278061

Associated Products

Similar Products