Low

BELDEN  5301FE 008500  SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 18AWG, 500FT, 300V

BELDEN 5301FE 008500
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
5301FE 008500
Order Code:
6979919
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
3Core
Wire Gauge:
18AWG
Conductor Area CSA:
0.891mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 26AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.343mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
6.667808

Similar Products