Low

BELDEN  5500UE 008U500  UNSHIELDED MULTICONDUCTOR CABLE 2 CONDUCTOR 22AWG 500FT

BELDEN 5500UE 008U500
Technical Data Sheet (1.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
3.251mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
2.449399

Similar Products