Low

BELDEN  8012 000100  BUS BAR WIRE, 100FT, 14AWG, COPPER

BELDEN 8012 000100
Technical Data Sheet (87.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
14AWG
Conductor Area CSA:
2.15mm²
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
-
Jacket Material:
Unjacketed
Conductor Material:
Tinned Copper
External Diameter:
1.651mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.650906

Associated Products