Low

BELDEN  8020 0001000  BUS BAR WIRE, 1000FT, 20AWG, COPPER

BELDEN 8020 0001000
Technical Data Sheet (87.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
20AWG
Conductor Area CSA:
0.54mm²
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
-
Jacket Material:
Unjacketed
Conductor Material:
Copper
External Diameter:
0.838mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
1.505927

Alternatives

BUS BAR WIRE, 100FT, 20AWG, COPPER

BELDEN

92 in stock

Price for: Reel of 100

1+ Rs.3,276.91 5+ Rs.3,083.80 10+ Rs.2,907.68 25+ Rs.2,836.36 more…

Buy