Low

BELDEN  8021 0001000  BUS BAR WIRE, 1000FT, 22AWG, COPPER

BELDEN 8021 0001000
Technical Data Sheet (87.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Unjacketed
Wire Gauge:
22AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
-
Jacket Material:
Unjacketed
Conductor Material:
Tinned Copper
External Diameter:
0.66mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.907185

Alternatives

Wire, Bus Bar, Unjacketed, 22 AWG, 0.33 mm², Solid, 100 ft, 30.5 m

BELDEN

129 in stock

Price for: Reel of 1

1+ Rs.2,899.00 5+ Rs.2,696.00 10+ Rs.2,494.40 25+ Rs.2,359.10 more…

Buy

Associated Products